ABB OXP6X290
Operating Shaft, Pistol Shaft 11.4 6 mm X 290 mm, OT160...4000 Series
Mfr. Part #: OXP6X290 / RS Stock #: 70094330
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.63
10
$25.30
25
$23.97
50
$22.64
100
$21.30
250
$19.97
Additional Inventory
On order:
50
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Operating Shaft
Alternate Mfr Part Number
1SCA022042R6370
For Use With
OT160EV...250E Piston Handles ; OT200U Piston Handles
Primary Type
Shaft
Type
Pistol
UPC Code
6417019141459
Overview
Accessories across OS, OT & OTDC.
ABB offers wide range of accessories that can be used across OS, OT & OTDC ranges.
Accessories:
• Shafts
• Shaft alignment ring
• Legend plate
• Terminal Clamps
• 4th Poles and Neutrals
• Aux contacts
• Fuse monitors
• Selector handles, Handle knob, Pistol handles, direct mount handles & Flange handles
• Electrical interlocks
• Conversion kits
• Din rail mount kits
• Lugs
Features and benefits:
• Speed up your projects: Thanks to the wide accessories' selection and the adjustable shaft where no cutting tools needed (up to 50% installation time).
• Safer: Increase the safety for your applications by using ABB’s snap-on terminal shrouds that protect from unintentional touching of live components. We also provide door interlock feature where the door cannot be opened when the external handle is padlocked in the OFF-position.