Skip to content

ABB MP3-30R

Modular Series, Red Push Button Head, Momentary, 22mm Cutout

Mfr. Part #: MP3-30R / RS Stock #: 70094696

ABB

ABB MP3-30R

Mfr. Part #: MP3-30R
RS Stock #: 70094696

Description

Modular Series, Red Push Button Head, Momentary, 22mm Cutout

In Stock:

7

Price

Qty.

Standard Price

1

$7.98

5

$7.34

10

$7.03

20

$6.39

100

$5.99

250

$5.19

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pushbutton ; Extended
Color
Red
Operation
Momentary
Primary Type
Pushbutton
UPC Code
7320500268216

Overview

Pilot devices
Reliable, easy to select and to install

ABB pilot devices are engineered for totally reliability. Our products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation.
Enclosures, signal towers and signal beacons complete the portfolio.

Main benefits
  • Increase your uptime with products designed and engineered to deliver total reliability
  • Long lifetime thanks to self-cleaning contacts
  • Select modular range and get flexible and adjustable products to meet your exact needs
  • Save up to 30% installation time with unique tool-free snap on components with modular range
  • Compact range provides extremely reliable IP66, IP67 and IP69K products in just one ordering code simplifying ordering and administration
  • Reduce your installation size with compact range

    Main features
  • A large choice of operators, bezels and accessories
  • Wide range of LEDs covering all the needs
  • High mechanical durability up to 10 millions operations
  • High AC 15 electrical ratings: 6 A at 230 V
  • Products available worldwide from ABB