ABB CL-100Y
Compact Yellow BA9S Not Included Push Button 22mm Cutout IP20 Round 240V 1.5 A
Mfr. Part #: CL-100Y / RS Stock #: 70094564
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.75
5
$14.31
10
$13.57
100
$12.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Lamp Type
Incandescent
Mounting Hole Size
0.87 in in ; 22 mm in
Mounting Type
Threaded
Supply Voltage
240 VAC
Type
Relampable
UPC Code
7320500204139
Overview
Indicators - Incandescent Type