Skip to content

ABB A2N225TW-1

Molded Case Circuit Breakers Tml Mag A2 Frame 225A 1 Pole 14kA Formula UL Series

Mfr. Part #: A2N225TW-1 / RS Stock #: 70094153

ABB

ABB A2N225TW-1

Mfr. Part #: A2N225TW-1
RS Stock #: 70094153

Description

Molded Case Circuit Breakers Tml Mag A2 Frame 225A 1 Pole 14kA Formula UL Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$149.23

10

$141.77

25

$134.31

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
225 A
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Trip Current
2250 A
Type
Thermal/Magnetic
Voltage Rating
240 V

Overview

ABB's FORMULA molded case circuit breaker line offers simplicity and quality in some of the smallest dimensions available. The FORMULA A1 breaker frame size ranges in amperes from 15 through 100 with protection trip units that have fixed thermal and magnetic threshold values. The frame is available in a fixed version with front terminals.
  • A1 100 A — Fixed (F) 1-, 2- and 3-Pole — Front Terminals (F)
  • Thermomagnetic Trip Unit — TMF IC (240 V)
  • Dimensions (W × D × H): 1-Pole: 1.00" × 2.36" × 5.12" 2-Pole: 2.00" × 2.36" × 5.12" 3-Pole: 3.00" × 2.36" × 5.12"
  • Available Accessories: Shunt Opening Release (2- and 3-Pole), Undervoltage Release (2- and 3-Pole), Auxiliary Contacts (2- and 3-Pole), Termination Kits (1-, 2- and 3-Pole), Padlocks (1-, 2- and 3-Pole), Direct and Extended Rotary Handles (3-Pole)