Skip to content

ABB 1SVR427041R0000

Power Supply, AC-DC, 24V, 0.42A, 90-264V In, Enclosed, DIN Rail, 10W, CP Series

Mfr. Part #: 1SVR427041R0000 / RS Stock #: 70318390

ABB

ABB 1SVR427041R0000

Mfr. Part #: 1SVR427041R0000
RS Stock #: 70318390

Description

Power Supply, AC-DC, 24V, 0.42A, 90-264V In, Enclosed, DIN Rail, 10W, CP Series

In Stock:

13

Price

Qty.

Standard Price

1

$140.68

5

$132.24

10

$128.02

25

$123.80

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
0.42 A
Output Power
10 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
UPC Code
4016779661164