Skip to content

ABB Thomas & Betts WT2130A

Heavy Duty Hand Tool, Crimping RC, RBC, RD, RP, Insulated Terminals/Wire Joint

Mfr. Part #: WT2130A / RS Stock #: 70039909

ABB Thomas & Betts

ABB Thomas & Betts WT2130A

Mfr. Part #: WT2130A
RS Stock #: 70039909

Description

Heavy Duty Hand Tool, Crimping RC, RBC, RD, RP, Insulated Terminals/Wire Joint

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$935.68

Additional Inventory

On order:

1

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Application
12 to 8 AWG
Connector Type
RBC Terminals ; RC Terminals ; RD Terminals ; RP Terminals ; RC6 Terminals ; RP7 Wire Joints
Family Name
Application Tooling
Handle Color
Black ; Orange
Special Features
Shure-Stake Ratchet
Type
Crimp Tool
UPC Code
786210796376