Skip to content

ABB Jokab Safety 2TLA020007R6900

Two Handed Control Station, 8 Pole, M12 Male, JSTD25K, E-Stop Function

Mfr. Part #: 2TLA020007R6900 / RS Stock #: 71187035

ABB Jokab Safety

ABB Jokab Safety 2TLA020007R6900

Mfr. Part #: 2TLA020007R6900
RS Stock #: 71187035

Description

Two Handed Control Station, 8 Pole, M12 Male, JSTD25K, E-Stop Function

In Stock:

13

Price

Qty.

Standard Price

1

$1,493.03

5

$1,448.23

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP67
Legend
None
Material
Plastic
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-25 °C
Number of Buttons
1
Switch Function
Momentary
Temperature Operating Range
-25 to 55 °C
Type
Push Button ; Two Hand Controller
UPC Code
88861428735