3M RV18-8Q
Conn. Crimp Terminal. Ring Tongue 22-18 AWG Vinyl Insulated Highland
Mfr. Part #: RV18-8Q / RS Stock #: 70233914
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.48
5
$11.48
10
$10.41
50
$9.61
100
$8.99
500
$8.49
1000
$7.73
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
51128600467
Angle
Straight Degree(s)
Color
Red
Contact Material
ETP Copper
Contact Plating
Tin
Finish
Tin
Insulation Diameter
0.145 ”
Insulation Material
Vinyl
Insulation Type
Vinyl
Material Thickness
0.030 in
Operating Force
Vinyl oz
Overall Length
0.93 in
Overall Width
0.31 in
Package Quantity
10 Bags/Case
Shape
Ring Tongue
Special Features
Butted Seam, Barrel
Standards
UL Listed and CSA Certified
Stud Size
#8 (M4) in
Terminal Material
ETP Copper
Type
Ring Tongue
UPC Code
51128600467
Voltage Range
600 V (Building Wire), 1000 V (Signs, Fixtures and Luminaires) na
Wire Size
18-22 AWG
Overview
Vinyl Insulated Ring Tongue Terminal
Features:
22-18 AWG
Stud Size - 8
Features: