Skip to content

3M FP301-3/16-250'-YELLOW-SPOOL

Heat Shrink Tubing, 3/16, 2:1 Thin Wall, Yellow, FP-301 Series

Mfr. Part #: FP301-3/16-250'-YELLOW-SPOOL / RS Stock #: 70549880

3M

3M FP301-3/16-250'-YELLOW-SPOOL

Mfr. Part #: FP301-3/16-250'-YELLOW-SPOOL
RS Stock #: 70549880

Description

Heat Shrink Tubing, 3/16, 2:1 Thin Wall, Yellow, FP-301 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$155.03

Additional Inventory

Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Per 250 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
00054007084846
Color
Yellow
Dimensions
3000.00 in L
Inner Diameter
3/16 in
Material
Polyolefin
Packaging
Coil
Shrink Ratio
2:1
UPC Code
54007084846

Overview

3M FP-301 Series — Thin-Wall Tubing | Flexible, Polyolefin: 3M Heat Shrink Tubing FP-301 offers an outstanding balance of electrical, physical and chemical properties for a wide variety of industrial and military applications. Lightweight, tough and flexible. 3MTM Single Wall Tubing is the right choice for electrical insulation in many industrial and manufactured products. It’s also dependable as a lightweight wire harness, wire marking, wire bundling, component packaging and fire-resistant cover. Rated for 135C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55C (-67F) to 135C (275F), and is designed to withstand elevated temperatures to 300C (572F) for short periods. Minimum shrink temperature for all FP-301 tubing is 100C (212F). 3M FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering. Shrink Ratio 3M FP-301 tubing has a 2:1 shrink ratio. When freely recovered, the tubing will shrink to 50% of its as-supplied internal diameter. The recovered wall thickness is proportional to the degree of recovery. Features:
  • Tensile Strength 2400 psi
  • Ultimate Elongation 400%
  • Longitudinal Change ±5%
  • Secant Modulus (2%) 13,000 psi
  • Specific Gravity 1.3 (Opaque) .93 (Clear)
  • Operating Temperature -67 to 275 F (-55 to +135 C)
  • Shrink Temperature (minimum) 212 F (100 C)
  • Heat Aging (336 hrs. @ 175 C) Elongation 175%
  • Heat shock (4 hrs. @ 250 C) No dripping, flowing, cracking, passes mandrel wrap test
  • Low Temperature Flexibility: (4 hrs @ -55 C) No cracking
  • Scant Modules (2%) 13,000 psi
  • Self-extinguish, Meets UL 224 All-Tubing
  • Flame Test (Except Clear): Pass
  • Dielectric Strength 900 V/mil
  • Volume Resistivity 1015 ohm/cm
  • Corrosion Resistance (Copper mirror) Non-corrosive
  • Fungus Resistance Non-nutrient
  • Water Absorption 0.2%
  • Solvent Resistance Excellent