Skip to content

3M 69-3/4"X36YD

Scotch(R) Glass Cloth Tape 69-3/4 White, Silicone Adhesive, 3/4 in x 36 yd

Mfr. Part #: 69-3/4"X36YD / RS Stock #: 70113355

3M

3M 69-3/4"X36YD

Mfr. Part #: 69-3/4"X36YD
RS Stock #: 70113355

Description

Scotch(R) Glass Cloth Tape 69-3/4 White, Silicone Adhesive, 3/4 in x 36 yd

Out of Stock

Price

Qty.

Standard Price

1

$24.30

5

$23.33

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
00054007274933
Color
White
Length per Roll
108' (32.92m)
Maximum Operating Temperature
392 °F
Series
Glass Cloth Electrical Tape Series
Thickness
7 mils

Overview

Scotch® Glass Cloth Tape 69 is edge-tear resistant conformable, high-temperature flame resistant adhesive; for use as a coil cover, anchor, for banding and core, layer and crossover insulation. Printable. Recommended for use with Scotch® Electric Arc-Proofing Tape 77. This is a 7 mil woven glass cloth tape with a silicone pressure-sensitive adhesive. UL Recognized 180°C. Printable. Sold on a 3 inch core, bulk with 12 per case.