Skip to content

3M 3811/16

Cable, 16C, 26AWG, 7x34, TC, PVC ins, 10 color+ Flat Ribbon Cable, AWM

Mfr. Part #: 3811/16 / RS Stock #: 70609685

3M

3M 3811/16

Mfr. Part #: 3811/16
RS Stock #: 70609685

Description

Cable, 16C, 26AWG, 7x34, TC, PVC ins, 10 color+ Flat Ribbon Cable, AWM

In Stock:

8

Price

Qty.

Standard Price

1

$98.88

5

$93.93

10

$91.96

25

$89.98

50

$88.00

100

$86.02

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Flat or Ribbon
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride
Packaging
Coil
Stranding
7x34
UPC Code
54007543879
Wire Size
26 AWG