Skip to content

3M 311-1101

EarPlugs, Corded, Foam, Yellow, Vinyl, Poly bag, 29dB

Mfr. Part #: 311-1101 / RS Stock #: 71076785

3M

3M 311-1101

Mfr. Part #: 311-1101
RS Stock #: 71076785

Description

EarPlugs, Corded, Foam, Yellow, Vinyl, Poly bag, 29dB

In Stock:

1990

Price

Qty.

Standard Price

1

$0.2434

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
10080529110012
Color
Yellow
Material
Polyvinyl Chloride (PVC)
Noise Reduction
29 dB
Number of Pairs
1
Size
One size fits most
Type
Ear Plug
UPC Code
10080529110012

Overview

3M™ Classic Corded Plugs in Poly Bag.
Features
  • Most Popular Earplug in the World
  • NRR 29 dB
  • Moisture-Resistant, Dermatologically Safe Foam is Not Irritating
  • Slow Recovery PVC Foam Provides Comfort with Low Pressure