PR Electronics 5715B
Programmable LED Indicator, Univsl Inpt, 4SPDT Rly Outpts, Isoltd, 24-230VAC/DC
Mfr. Part #: 5715B / RS Stock #: 70900112
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$461.07
10
$438.02
25
$414.97
Additional Inventory
Overview
The 5531A indicator is powered by the 4 to 20 mA current loop and is easily scaled to display the correct process value. Because it does not require separate power wiring, the 5531 is perfect for remote display of process loops. The 5531A display can be panel mounted in the safe area or I.S. / Ex Zone 2 (gas).
Features:
4 Digit 1/8 DIN (48 x 96 mm) Loop Powered LCD Display
Easy Push-Button Configuration
Backlit LCD Display Is Readable in Low Light Conditions
Display Can Be Mounted in the Safe Area or in I.S. / Ex Zone 2
Features: