Location: 
All Products

Power-Sonic PSC-12800A-C

Power-Sonic - PSC-12800A-C - Battery Charger,  Lead Acid Battery,  12V@ 800mA View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery Charger, Lead Acid Battery, 12V@ 800mA
Mfr. Part#:
PSC-12800A-C

Allied Stock#: 70115565

 RoHS Compliant Part

 
View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$37.00 (Each)
1$37.000
10$33.920
25$29.070
50$27.130
Availability

527 can ship immediately.

350 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SLA Series
Compatible Battery Chemistry: Lead Acid
Compatible Battery Type: SLA
Connection: Plug
Current, Output: 0.8 A
Dimensions: 2.8 L x 3.8 H x 2.8 W in.
Input Voltage: 110 to 240 VAC
Number of Batteries Charged: 1
Type: Switch Mode Charger
Voltage, Output: 12 V

Overview

IC Based Voltage and Current Regulation Designed For Sealed (Valve-Regulated) Lead-Acid Batteries
  • Useable on Domestic and Overseas Input Voltages from 110 VAC/60 Hz to 240 VAC/50 Hz (Except PSC-120000A-C)
  • LEDs Indicate ‘Power-On’ and “FAST” and “FLOAT” Charge Modes for Efficient, Care-Free and Safe Operation
  • Wall-Plug or Desktop Design with Screw-Type Output Terminals Are Protected Against Reverse Polarity Connection
  • Desktop Designs Have 59" (1.5 m) Input Leads and Both Designs Have 39" (1 m) Output Leads
  • Connectors to the Battery Are Alligator Clips with Insulated Sleeves
  • UL and European CE Approval