Location: 
All Products

Power-Sonic PS-PCBM-2.4

Power-Sonic - PS-PCBM-2.4 - Battery;  1.35 In. (Max.) H x 0.57 In. Dia (Max.);  Rechargeable;  1.2 V;  110 mA
Image may be a representation.
See specs for product details.

Power-Sonic Battery; 1.35 In. (Max.) H x 0.57 In. Dia (Max.); Rechargeable; 1.2 V; 110 mA
Mfr. Part#:
PS-PCBM-2.4

Allied Stock#: 70115676

 RoHS Exempt Product

 
View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$8.51 (Each)
1$8.510
10$7.860
25$7.280
50$7.060
100$6.950
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PS Series
Capacity: 110 mAh
Chemical System: Nickel-Cadmium
Dimensions: 1.35" H x 0.57" Dia.
Primary Type: Rechargeable
Size: Cylindrical
Temperature, Operating: -20 to +60°C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Thru-Hole
Voltage Rating: 2.4 VDC
Voltage, Nominal: 2.4 V
Weight: 0.53 oz. Oz.

Overview

Overview:
  • Large Array of Sizes and Types
  • Exceptional Performance
  • Rugged, Durable and Safe
  • Long Shelf Life
  • Uniformity of Cells
  • Excellent Discharge Characteristics
  • Long Service Life
  • Self Sealing Safety Vent
  • Wide Temperature Range
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.