Location: 
All Products

Power-Sonic PS-C LOW PROFILE

Power-Sonic - PS-C LOW PROFILE - Battery;  Sealed Nickel Cadmium;  Rechargeable;  1.2V;  2000 mAh;  C Cell;  Flat Term. View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery; Sealed Nickel Cadmium; Rechargeable; 1.2V; 2000 mAh; C Cell; Flat Term.
Mfr. Part#:
PS-C LOW PROFILE

Allied Stock#: 70115654

 RoHS Exempt Product

 
View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$8.63 (Each)
1$8.630
10$7.990
25$7.430
50$7.200
100$5.400
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PS Series
Capacity: 2 Ah
Chemical System: Nickel-Cadmium
Classification: Rechargeable
Dimensions: 1.93" H x 1.00" Dia.
Primary Type: Rechargeable
Size: C
Temperature, Operating: -20 to +60°C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Flat Top
Voltage Rating: 1.2 VDC
Weight: 2.39 oz. Oz.

Overview

Overview:
  • Large Array of Sizes and Types
  • Exceptional Performance
  • Rugged, Durable and Safe
  • Long Shelf Life
  • Uniformity of Cells
  • Excellent Discharge Characteristics
  • Long Service Life
  • Self Sealing Safety Vent
  • Wide Temperature Range
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.