Location: 
All Products

Power-Sonic PS-850AAL

Power-Sonic - PS-850AAL - Battery;  Sealed Nickel Cadmium;  Rechargeable;  1.2V;  850 mAh;  AA Cell;  Flat Term. View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery; Sealed Nickel Cadmium; Rechargeable; 1.2V; 850 mAh; AA Cell; Flat Term.
Mfr. Part#:
PS-850AAL

Allied Stock#: 70115581

 RoHS Exempt Product

 
View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$2.12 (Each)
1$2.120
10$1.950
25$1.670
50$1.560
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PS Series
Capacity: 850 mAh
Chemical System: Nickel-Cadmium
Classification: Rechargeable
Dimensions: 1.95" H x 0.56" Dia.
Primary Type: Rechargeable
Size: AA
Temperature, Operating: -20 to +60°C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Button Top
Voltage Rating: 1.2 VDC
Weight: 0.81 oz., 23 g

Overview

Overview:
  • Large Array of Sizes and Types
  • Exceptional Performance
  • Rugged, Durable and Safe
  • Long Shelf Life
  • Uniformity of Cells
  • Excellent Discharge Characteristics
  • Long Service Life
  • Self Sealing Safety Vent
  • Wide Temperature Range
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.