Location: 
All Products

Power-Sonic PS-1229

Power-Sonic - PS-1229 - Battery;  Sealed Lead Acid;  Rechargeable;  12V;  2.9 Ah;  Spill-Proof;  ABS Case;  AGM View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery; Sealed Lead Acid; Rechargeable; 12V; 2.9 Ah; Spill-Proof; ABS Case; AGM
Mfr. Part#:
PS-1229

Allied Stock#: 70115692

 RoHS Exempt Product

 
View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$41.79 (Each)
1$41.790
10$40.490
25$38.560
50$35.840
100$35.590
Availability

54 can ship immediately.

90 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SLA Series
Capacity: 2.9 Ah
Chemical System: Lead Acid
Classification: Rechargeable
Dimensions: 7" L x 1.38" W x 2.6" H
Material, Jacket: Non-Conductive ABS Plastic
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: -20 to +50°C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -40 °C
Termination: Quick Disconnect: 0.187
Voltage Rating: 12 VDC
Voltage, Nominal: 12 VDC
Weight: 2.3 Lbs.

Overview

Features:
  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life