Location: 
All Products

Power-Sonic PS-1208

Power-Sonic - PS-1208 - Battery;  Sealed Lead Acid;  Rechargeable;  12V;  0.8 Ah;  Spill-Proof;  ABS Case;  AGM View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery; Sealed Lead Acid; Rechargeable; 12V; 0.8 Ah; Spill-Proof; ABS Case; AGM
Mfr. Part#:
PS-1208

Allied Stock#: 70115683

 RoHS Exempt Product

 
View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$27.79 (Each)
1$27.790
10$26.720
25$25.960
50$25.040
100$24.370
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: SLA Series
Capacity: 800 mAh
Chemical System: Lead Acid
Classification: Rechargeable
Dimensions: 3.78" L x 0.98" W x 2.44" H
Material, Jacket: Non-Conductive ABS Plastic
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: -20 to +50°C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -40 °C
Termination: Connector
Voltage Rating: 12 VDC
Voltage, Nominal: 12 VDC
Weight: 12.32 oz. Oz.

Overview

Features:
  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life