Pomona Electronics SP150B
Probe, Oscilloscope, 1.2 m, 1:1/10:1, 150 MHz, 300 V, 1, lt50 pf, lt23.33 ns
Mfr. Part #: SP150B / RS Stock #: 70197832
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$78.69
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
150 MHz
Cable Length
1.2 m
Input Resistance
1 MOhms
Standards
IEC1010-2-031
UPC Code
095969147200
Voltage Rating
300 V
Overview
Spring Contact Probe, Gold Plated Barrel, Beryllium Copper Spring
These general purpose oscilloscope probes feature high performance for greater test flexibility. Complete accessory kit included.
Passive oscilloscope probes feature a one piece (monolithic) design for robust probe life. The result is a probe frequency response that can essentially be considered transparent. Full set of accessories are included with each probe.
These general purpose oscilloscope probes feature high performance for greater test flexibility. Complete accessory kit included.
Passive oscilloscope probes feature a one piece (monolithic) design for robust probe life. The result is a probe frequency response that can essentially be considered transparent. Full set of accessories are included with each probe.