Location: 
All Products

Pomona Electronics MG-B-12-0

Pomona Electronics - MG-B-12-0 - Patch Cord;  12 in.;  18 AWG;  PVC;  Black 0.144 in.;  65 x 36;  5 A View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Patch Cord; 12 in.; 18 AWG; PVC; Black 0.144 in.; 65 x 36; 5 A
Mfr. Part#:
MG-B-12-0

Allied Stock#: 70197081

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$6.49 (Each)
1$6.490
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MG-B Series
Color: Black
Current Rating: 5 A
Diameter, Outer: 0.144 in.
Insulation Material: PVC
Length: 12" (304.8mm)
Stranding: 65 x 36
Temperature, Operating, Maximum: +122 °F
Type: Patch Cord, Test Clip
Voltage, Operating: 30 VAC (Max.)⁄60 VDC (Max.)
Wire Size: 18 AWG

Overview

Two Conductor Shielded Balanced line Patch Cable, 22 AWG Wire Size, 16 x 34 Stranding, Gray Color

Jaws open to 0.187.

  • 18 AWG Wire, 0.144 O.D.
  • Rating: 45 V, 5 Amps, +50°C (+122°F) Max.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.