Pomona Electronics BNC-C-24
Cable Assy 24 In. Rg58C/U Non Booted Black Jacket Ul Listed
Mfr. Part #: BNC-C-24 / RS Stock #: 70197078
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$28.04
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Boot Type
Non Booted
Cable Length
24 in
Cable Type
RG-58C/U
Color
Black
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Male
Dimensions
24.00 in L
Insulation Material
PolyTetraFluoroEthylene
Jacket Color
Black
Operating Force
Polytetrafluoroethylene oz
Product Header
BNC Male to Male Cable Assembly
Special Features
Non Booted
Standards
UL
Temperature, Rating
80 °C
Type
Cable Assembly, BNC Male
UPC Code
095969194822
Overview
Ratings
Operating Voltage. Shield-Earth: 30 VAC/60 VDC Max.
Inner Conductor/Shield: 500 VRMS Max.
Operating Temperature: +80°C (+176°F) Max.
Nominal Impedance: 50 Ohms
Operating Voltage. Shield-Earth: 30 VAC/60 VDC Max.
Inner Conductor/Shield: 500 VRMS Max.
Operating Temperature: +80°C (+176°F) Max.
Nominal Impedance: 50 Ohms