Location: 
All Products

Pomona Electronics B-36-2

Pomona Electronics - B-36-2 - Patch Cord,  Stack-Up Banana Plug Each End,  36 Inch,  Red View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Patch Cord, Stack-Up Banana Plug Each End, 36 Inch, Red
Mfr. Part#:
B-36-2

Allied Stock#: 70197074

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$5.74 (Each)
1$5.740
Availability

816 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: B Series
Cable, Diameter: 0.144 in.
Color: Red
Current Rating: 15 A (Continuous)
Length: 36" (914.4mm)
Material: Brass (Body), Beryllium Copper (Spring), Polypropylene (Insulation)
Stranding: 65 x 36
Type: Patch Cord, Stack-Up Banana Plug
Voltage Rating: 5 kWVDC (Hands-Free)/30 VAC/60 VDC (Hand-Held)
Wire Size: 18 AWG

Overview

FEATURES:
  • Mates to Model #1581, 2854 or standard Banana Jack.
  • Cross and vertical stacking banana plug.
  • Ideal for providing jumpers or chassis boxes.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.