Pomona Electronics 73087-72-2
JUMPER TEST LEAD SET RED 72"
Mfr. Part #: 73087-72-2 / RS Stock #: 70197570
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.42
5
$36.30
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6 ft
Color
Red
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
Banana Plug 4mm x 2
Connector Type Cable end 2
1x 4 mm Banana Plug ; 1x Banana Jack
Type
Jumper/Test Leads
UPC Code
095969487689
Overview
Model 73087 Jumper Test Lead Set
Features
• Each jumper test lead set includes one sheathed 4mm banana plug to sheathed 4mm banana plug test lead, and one sheathed 4mm banana plug to sheathed 4mm banana jack patch cord.
• Flexible jumper test lead sets are perfect for conducting peer-checking system tests with test point check before final connection.
• Perfect for use with the 73084, 73085, 73086, and 73088 terminal jacks.
• Plug and housing are molded directly to the cable in an intergral one piece design and wire is double crimped for a long lasting connection.
• Multi-leaf banana spring is beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance.
• High strand count silicone insulated wire offers excellent flexibility and high temperature resistance.