Pomona Electronics 73047
Connector ADAPT UHF PLUG TO N JACK
Mfr. Part #: 73047 / RS Stock #: 70197448
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.99
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adapter Type
RF Between Series Adapter
Angle
Straight Degree(s)
Contact Material
Phosphor Bronze
Contact Plating
Gold
Contact Resistance
Center Conductor: ≤1.0 mΩ, Outer Conductor: ≤0.2 mΩ ohm
Dielectric Material
PTFE
Dielectric Voltage
750 V
Frequency Range
DC — 300 MHz
Housing Finish
Nickel
Housing Material
Brass
Insulation Resistance
300 MOhms
Primary Type
Between Series Adapter
Type
Jack - Plug
UPC Code
095969485043
Overview
Pomona RF Between Series Adapters.
Features
DC
300 MHz bandwidth
Connectors are precision machined
Center Conductor: Phosphor Bronze, Gold Plated
Connector Body: Brass, Nickel Plated
Insulators: PTFE
Features
300 MHz bandwidth