Pomona Electronics 6733-2

Pomona Electronics Wire, Test Lead; 18 AWG; 10 kVDC; 20 A; Insulation: Red Silicone; 50 ft.; 0.144
Mfr. Part#:
6733-2

Allied Stock#: 70197118
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$25.95 (Each)
1$25.950
Availability

31 can ship immediately.

95 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Pre-Cut and Pre-Stripped Wrapping Wire, 30 AWG, Silver Plated Copper Conductor
  • Same wire as used with the pomona test leads and patch cords
  • Make your own "Extra Long" test leads, jumpers or patch cords
  • Fits pomona "Do-It-Yourself" banana plugs and jacks
  • High temperature and voltage ratings
  • Silicone insulation with high wire str
    Wire will comply with international safety standard CAT III, IEC1010 requirements when correctly terminated with other components designed to meet CAT III, IEC1010 requirements.


  • © Allied Electronics, Inc. 2015. All rights reserved.