Location: 
All Products

Pomona Electronics 6733-0

Pomona Electronics - 6733-0 - Wire,  Test Lead;  18 AWG;  10 kVDC;  20 A; Insulation: Black Silicone;  50 ft.;  0.14 View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Wire, Test Lead; 18 AWG; 10 kVDC; 20 A; Insulation: Black Silicone; 50 ft.; 0.14
Mfr. Part#:
6733-0

Allied Stock#: 70197117

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$25.99 (Each)
1$25.990
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Insulation: Black
Current Rating: 20 A
Diameter, Outer: 0.144 (3.66) in. (mm)
Length: 50' (15.24m)
Material, Conductor: Tinned Copper
Material, Insulation: Silicone
Standards: CAT III, IEC1010
Stranding: 65×36
Temperature Rating: -50 to +150 °C
Temperature, Rating: -50 to +150 °C
Type: Test Lead
Voltage Rating: 10 kV
Wire Size: 18

Overview

Pre-Cut and Pre-Stripped Wrapping Wire, 30 AWG, Silver Plated Copper Conductor
  • Same wire as used with the pomona test leads and patch cords
  • Make your own "Extra Long" test leads, jumpers or patch cords
  • Fits pomona "Do-It-Yourself" banana plugs and jacks
  • High temperature and voltage ratings
  • Silicone insulation with high wire str
    Wire will comply with international safety standard CAT III, IEC1010 requirements when correctly terminated with other components designed to meet CAT III, IEC1010 requirements.