Location: 
All Products

Pomona Electronics 6383-0

Pomona Electronics - 6383-0 - Plug;  Banana Plug;  5 A @ 20-22,  15 A @ 18;  Black;  Nickel Plated Brass;  135 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Plug; Banana Plug; 5 A @ 20-22, 15 A @ 18; Black; Nickel Plated Brass; 135 degC
Mfr. Part#:
6383-0

Allied Stock#: 70198469

 RoHS Compliant Part

View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 6383 Series
Color: Black
Current Rating: 15 A
Height: 3.010" (76.5mm)
Insulation Material: Santoprene® Thermoplastic Elastomer
Insulation Type: Insulated
Material, Body: Brass, Beryllium Copper
Material, Spring: Beryllium Copper
Primary Type: Banana
Temperature, Operating, Maximum: 135 °C
Termination: Crimp/Solder
Type: Banana Plug
Voltage Rating: 300 V (Hand-Held), 1500 V (Non-Hand Held)
Width: 0.31" (7.9mm)
Wire Size: 22-18

Overview

Banana Plug User Installed (18-22 AWG), 1500 V (Max.), 15 A, Operating Temperature +135 °C (Max.)

Fully insulated banana plug and jack attaches to insulated wire. Compatible with most safety shrouded banana jacks and all banana plugs. Easily installed with commonly available hand tools. Insulation: Thermoplastic elastomer. Rating: CAT II 300 V. Non Hand-Held Controlled Voltage Environment: 1500 V, 15 A. -20°F to 275°F (-29°C to 135°C).
Similar Products