Pomona Electronics 5827A
Oscilloscope, 2 m, 200 MHz @ -3 db, 300 V (Max.), 10 Megohms, 5.5 pF (Max.),
Mfr. Part #: 5827A / RS Stock #: 70197836
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$136.49
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Attenuation
100:1 dB
Bandwidth
200 MHz @ -3 db dB
Cable Length
2 m
Input Capacitance
5.5 pF (Max.) pF
Input Resistance
10 Megohms
Rise Time
1.75 ns (Max.) sec
Standards
CE Certified
UPC Code
095969162203
Voltage Rating
300 V
Overview
Passive Voltage Probe, 2 m Cable Length, 150 MHz Bandwidth
These general purpose oscilloscope probes feature high performance for greater test flexibility. Complete accessory kit included.
These general purpose oscilloscope probes feature high performance for greater test flexibility. Complete accessory kit included.