Location: 
All Products

Pomona Electronics 5748

Pomona Electronics - 5748 - Adapter Kit;  0.195 in. (O.D);  50 Ohms;  Brass,  Nickel Plated;  500 V (RMS) (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Adapter Kit; 0.195 in. (O.D); 50 Ohms; Brass, Nickel Plated; 500 V (RMS) (Max.)
Mfr. Part#:
5748

Allied Stock#: 70198374

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$374.99 (Each)
1$374.990
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Contact Plating: Nickel
Impedance: 50 Ohm
Temperature, Operating: +50 °C (Max.)

Overview

Maxi Universal Adapter Kit, Impedance 50 Ohms, Cable Size 0.195 in. (OD)
Models 5748 Adapter Kits allow users to make their own adapter combinations, such as SMA to BNC or BNC to double banana plug. Adapter ends are joined with coupling nuts. Hard plastic case with custom foam liner for convenient storage.



RATINGS:
Operating Temperature:
Items 1 through 9, and 12 through 20:
-67°F to +302°F (-55°C to +150°C)
Items 10 and 11:
+122°F (+50°C)
Nominal Impedance:
Items 1 through 9, and 12 through 20:50 Ohms
Items 18 and 19: 75 Ohms
VSWR:
Items 1 through 9: 1.2:1 (DC-1GHz)
Items 12 through 15: 1.2:1 (DC-300 MHz)
Frequency Range:
Items 1 through 9: DC-1GHz
Items 12 through 15: DC-500 MHz
Items 16 through 19: DC-300 MHz
Item 20: 50MHz -3GHz



1 "N" Male Part#5734
2 BNC Male Part#5735
3 TNC Male Part#5736
4 SMA Male Part#5737
5 "N" Female Part#5738
6 BNC Female Part#5739
7 TNC Female Part#5740
8 SMA Female Part#5741
9 Coupler Part#5742
10 Double Banana Plug Part#5743
11 Double Binding Post Part#5744

12 UHF Male Part#5752
13 UHF Female Part#5756
14 Mini UHF Male Part#5753
15 Mini UHF Female Part#5757
16 RCA Male Part#5754

17 RCA Female Part#5758

18 "F" Male Part#5759
19 "F" Female part#5755
20 Signal Sampler Part#5769






Kit contains 2 pcs. each:




  • BNC Male


  • BNC Female


  • TNC Male


  • TNC Female


  • SMA Male


  • SMA Female


  • "N" Male


  • "N" Female


  • UHF Male


  • UHF Female


  • Mini UHF Male


  • Mini UHF Female


  • "F" Male


  • "F" Female


  • RCA Male


  • RCA Female


  • Six intermediate couplers


  • One double banana plug


  • One double banana jack


  • One sampler