Location: 
All Products

Pomona Electronics 5521

Pomona Electronics - 5521 - Cord,  Patch;  22 AWG;  30 VAC (Max.)/60 VDC (Max.);  0.5 A;  Stainless Steel;  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Cord, Patch; 22 AWG; 30 VAC (Max.)/60 VDC (Max.); 0.5 A; Stainless Steel; PVC
Mfr. Part#:
5521

Allied Stock#: 70198411
 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$104.99 (Each)
1$104.990
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SMD Grabber 5521 Series
Color: Black
Current Rating: 0.5 A
Material: Stainless Steel
Material, Insulation: PVC
Temperature, Operating: +102 °C (Max.)
Voltage Rating: 30 VAC (Hand Held Test)
Wire Size: 22 AWG

Overview

Test Clip Patch Cord, 30 VAC/60 VDC (Max.) Voltage, 0.5 A Current Rating
  • Ideal for providing a temporary jumper wire between surface mount devices

    Features
  • Kit Contains 10 Pieces of 5301-24, One of Each of Ten Colors