Location: 
All Products

Pomona Electronics 5143-K-48

Pomona Electronics - 5143-K-48 - Test Clip;  SMD Test Tweezer;  Single Stacking Banana Plugs;  2;  48;  20 AWG;  3 A View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Test Clip; SMD Test Tweezer; Single Stacking Banana Plugs; 2; 48; 20 AWG; 3 A
Mfr. Part#:
5143-K-48

Allied Stock#: 70198460

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$31.99 (Each)
1$31.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SMD Test Tweezer 5143 Series
Color: Black | Red
Connector A: SMD Test Tweezer™
Connector B: Single Stacking Banana Plugs
Current Rating: 3 A
Diameter, Outer: 0.087 "
Length: 48" (1219.2mm)
Material, Insulation: Polypropylene
Number of Contacts: 2
Stranding: 41⁄36
Temperature, Operating, Maximum: 50 °C
Type: Stacking Banana-Tweezer
Voltage Rating: 400 VAC
Wire Size: 20 AWG

Overview

BNC (Male) to Minigator Test Clip, 45 V (rms) (Max.) Operating Voltage

Ratings
Operating Temperature: +50°C (+122°F) Max.
Operating Voltage: 400 VRMS
Current: 3 Amps

Features
  • Test Tweezer Clip is Specially Designed for Fast, Convenient Testing of Surface Mounted Devices (SMDs)
  • Durable Tips Assure a Positive Electrical Connection
  • Cable Is 48 Inches Long
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.