Pomona Electronics 4970
Connector,BNC,Nickel Plated Brass,20 AWG,Gold Plated Beryllium Copper,PVC,55 C
Mfr. Part #: 4970 / RS Stock #: 70198225
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.29
5
$14.83
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nickel Plated Brass
Color
Black ; Red
Connector Type
BNC
Contact Material
Gold Plated Beryllium Copper
Insulation Material
Polyvinyl Chloride
Lead Length
5.875 in
Operating Force
PVC oz
Operating Temperature
55 °C
Standards
CE Marked
UPC Code
095969208093
Voltage Rating
500 V
Wire Size
20 AWG
Overview
Cable Assembly-SMD Test Tweezer™ To BNC Male, 5.875 in. Length, 20 AWG Wire Size, PVC Insulation
Ratings
Operating Voltage: 500 VRMS
Operating Temperature: 55°C (131°F) Max.
Features:
Breakout Quickly Converts a BNC Cable to Flying Leads
Lead Ends Can Be Attached to Terminal Strips or Customized
BNC Connector Is Molded Directly to the Wire for Pull Strength Durability and Dust and Moisture Resistance
BNC Center Contact Is Gold Plated Beryllium Copper for Corrosion Resistance, Low Contact Resistance and Long Insertion Life
Black Lead Is Connected to BNC Shell, Red Lead to BNC Center Contact
Ratings
Operating Voltage: 500 VRMS
Operating Temperature: 55°C (131°F) Max.
Features: