Location: 
All Products

Pomona Electronics 4969

Pomona Electronics - 4969 - Connector;  BNC;  Nickel Plated Brass;  20;  Gold Plated Beryllium Copper;  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Connector; BNC; Nickel Plated Brass; 20; Gold Plated Beryllium Copper; PVC
Mfr. Part#:
4969

Allied Stock#: 70198224

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$8.99 (Each)
1$8.990
Availability

926 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4969 Series
Color: Black | Red
Connector Type: BNC
Diameter, Lead: 0.087 "
Length, Lead: 5.875 "
Material, Body: Nickel Plated Brass
Material, Contact: Gold Plated Beryllium Copper
Material, Insulation: PVC
Standards: CE Marked
Temperature, Operating: 55 °C
Voltage Rating: 500 VAC
Wire Size: 20 AWG

Overview

Cable Assembly-SMD Test Tweezer™ To BNC Male, 5.875 in. Length, 20 AWG Wire Size, PVC Insulation

Ratings
Operating Voltage: 500 VRMS
Operating Temperature: 55°C (131°F) Max.

Features:
  • Breakout Quickly Converts a BNC Cable to Flying Leads
  • Lead Ends Can Be Attached to Terminal Strips or Customized
  • BNC Connector Is Molded Directly to the Wire for Pull Strength Durability and Dust and Moisture Resistance
  • BNC Center Contact Is Gold Plated Beryllium Copper for Corrosion Resistance, Low Contact Resistance and Long Insertion Life
  • Black Lead Is Connected to BNC Shell, Red Lead to BNC Center Contact