Location: 
All Products

Pomona Electronics 4846-X-24

Pomona Electronics - 4846-X-24 - Cable;  24 in.;  18 AWG;  RG142B/U;  Non Booted View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Cable; 24 in.; 18 AWG; RG142B/U; Non Booted
Mfr. Part#:
4846-X-24

Allied Stock#: 70198199

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$79.99 (Each)
1$79.990
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Boot Type: Non Booted
Cable end 1, Connector Type: SMA Male
Cable end 2, Connector Type: SMA Male
Cable Type: RG-142B/U
Cable, Length: 24 "
Color, Jacket: Tinted Brown
Length: 24" (609.6mm)
Material, Conductor: Silver Coated Copper Covered Steel
Material, Jacket: Fluorinated Ethylene Propylene
Shielding: Double Shielded
Size, Conductor: 18 AWG
Special Features: Non Booted
Stranding: Solid
Temperature, Rating: +200 °C
Type: Cable Assembly
Wire Size: 18 AWG

Overview

SMA (Male) Each End Cable Assembly, 50 Ohms Impedance

Rating
Impedance: 50 Ohms
RG142B/U. Rating: +200°C max. 0.100" O.D.

Features
  • RG142B/U Cable Is Pomona's Premium Cable, Double Shielded, High Temperature and 12.4 GHz Rating
  • RG316/U is Pomona's Mid Performance Cable, Single Shield, High Temperature and 3.0 GHz
  • RG174/U is Pomona's Most Economically SMA Cable Assembly, Single Shield with 1.0 GHz
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.