Location: 
All Products

Pomona Electronics 4723-0

Pomona Electronics - 4723-0 - TESTCLIP MINIGRBBR BANA JACK BLK View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics TESTCLIP MINIGRBBR BANA JACK BLK
Mfr. Part#:
4723-0

Allied Stock#: 70198177

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$6.24 (Each)
1$6.240
Availability

240 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Minigrabber 4723 Series
Color: Black
Contact Plating: Gold
Current Rating: 5 A
Insulation Type: Insulated
Material, Contact: Beryllium Copper, Alloy 165
Primary Type: Clip
Size: Mini
Voltage Rating: 30/60 VAC/VDC
Width: 0.44

Overview

0.44 in. Width, Minigrabber Test Clip with Banana Jack
Minigrabber® with Banana Jack, 5 Amps, Black
  • Features:

  • This Minigrabber Test Clip has a standard banana jack built right into the plunger
  • Excellent for attaching the Grabber test clip directly to the end of a banana plug patch cord

    Materials:
  • Contact: Beryllium Copper per QQ-C-533, Alloy 165, 1/4 HM.
  • Spring Stainless Steel #302
  • Banana Jack: Brass per QQ-B-626, Alloy 360, 1/2 Hard
  • Finish:Contact: Gold plated per MIL-G-45204, Type I, Class 00.Banana Jack: Nickel palted perQQ-N-290, Class I, 200/300 microinches