Location: 
All Products

Pomona Electronics 4690-0

Pomona Electronics - 4690-0 - Adapter,  Test;  Socket;  2500 V (RMS) (Max.);  Black;  degC (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Adapter, Test; Socket; 2500 V (RMS) (Max.); Black; degC (Max.)
Mfr. Part#:
4690-0

Allied Stock#: 70198168

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$4.99 (Each)
1$4.990
Availability

142 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Connector Type: Socket
Temperature, Operating: +55 °C (Max.)
Voltage, Operating: 2500 V (RMS) (Max.)

Overview

Socket Type Connector, Copper Alloy, Test Adapter

An ideal test adapter for rapid testing of the contacts or multipin/socket rack or panel connectors. Flexible tip allows testing of adjacent contacts. Flexibility and full insulation protects against shorting or contact damage. Upper: Banana jack. 4.22 mm (0.166) dia., brass, nickel plated. Insulation: Polyvinyl chloride (PVC). Lower: Socket type, copper. Pin Type: Brass. Gold plated. See tab block. Rating: 2500 WVDC, +50°C (+122°F) max.