Location: 
All Products

Pomona Electronics 4531-C-18

Pomona Electronics - 4531-C-18 - Connector;  BNC Male to Alligator Clips; 0.42 in.;  degC (Max.);  150 VAC (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Connector; BNC Male to Alligator Clips; 0.42 in.; degC (Max.); 150 VAC (Max.)
Mfr. Part#:
4531-C-18

Allied Stock#: 70198311

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$21.99 (Each)
1$21.990
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connector Type: BNC Male to Alligator Clips
Diameter, Terminal: 0.42 in.
Length: 18" (457.2mm)
Material: Brass Body
Temperature, Operating: +50 °C (Max.)
Type: BNC Male-Alligator Clips
Voltage, Operating: 150 VAC (Max.)
Wire Size: 20 AWG

Overview

BNC Male to Minigrabber® Test Clips, Tarnish Resistant Plating Brass Material

Ratings
Operating Voltage: 300 VRMS
Operating Temperature: 50°C (+122°F) Max.

  • BNC Cable Breakouts to Insulated Alligator Test Clips for Test Versatility
  • BNC Connector and Breakout Wires are Molded Directly to the Cable for Added Pull Strength
  • Alligators Clip Jaws Open Up to 0.187" (4.75 mm)
  • Schematic: Black Alligator to BNC Shell, Red Alligator to BNC Center Contact