Location: 
All Products

Pomona Electronics 4530-C-36

Pomona Electronics - 4530-C-36 - Plug,  BNC;  BNC Male;  Nickel Plated Brass;  30 VAC/60 VDC;  50 degC;  0.75 in.;  Bla View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Plug, BNC; BNC Male; Nickel Plated Brass; 30 VAC/60 VDC; 50 degC; 0.75 in.; Bla
Mfr. Part#:
4530-C-36

Allied Stock#: 70198144

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$19.99 (Each)
1$19.990
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4530 Series
Color: Black
Connector Type: BNC Male
Length: 36" (914.4mm)
Material, Body: Nickel Plated Brass
Material, Contact: Gold Plated Brass
Material, Insulation: Polypropylene
Material, Plug: Nickel Plated Beryllium Copper
Temperature, Operating: 50 °C
Terminal Spacing: 0.75 in.
Type: BNC Male-Double Stacking Banana
Voltage Rating: 30 VAC⁄60 VDC

Overview

Test Clip to Stacking Banana Plug, Beryllium Copper, Gold Plated Finish

Ratings
Voltage. Hand-Held Testing: 30 VAC/60 VDC Max.
Hands Free Testing in Controlled Voltage Environments: 500 VRMS Max.
Operating Temperature: 50°C (+122°F) Max.

Features
  • Cable Allows Interconnection Between Banana Plug and BNC Based Test Instruments
  • BNC Connector and Double Banana Plug are Molded Directly to the Cable for Superior Cable Strength
  • Double Banana Plug Features Nickel-Plated Beryllium Copper Springs for Tarnish Resistance and Long Insertion Life
  • Double Banana Plugs Have Vertical and Horizontal Stacking Capabilities