Location: 
All Products

Pomona Electronics 4119-75

Pomona Electronics - 4119-75 - Terminator;  BNC;  Brass (Male),  Beryllium Copper (Female);  Teflon;  Brass View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Terminator; BNC; Brass (Male), Beryllium Copper (Female); Teflon; Brass
Mfr. Part#:
4119-75

Allied Stock#: 70198109

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$74.99 (Each)
1$74.990
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold (Center), Tarnish Resistant (Outer)
Finish, Housing: Tarnish Resistant
Gasket: Silicone Rubber
Impedance: 75 Ohms
Material, Contact: Brass (Male), Beryllium Copper (Female)
Material, Dielectric: TFE
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: BNC
Type: Plug-Jack

Overview

BNC Connector Type, 75 Ohms Resistance, Brass Body , Terminators

Whether you're working at an event, in a mobile truck, or in the studio, professionals like you need the cleanest, clearest signals for broadcast and production. Pomona's new line of 75 Ω digital video and audio broadcast connectors and cable assemblies deliver the ruggedness and reliability you need.

The transmission of today's digital video signals is demanding higher bandwidth and greater signal purity than the analog signals of yesterday. 75 Ω connectors from Pomona help meet these demands by reducing signal loss. Pomona digital video connectors are true 75 Ω, precision-machined from high quality materials.

Features
  • Made from Precision Machined High Quality Brass for Superior Performance
  • Center Contacts Are Plated with 20 Micro Inches of Gold for Better Conductivity
  • Insulation Material Is High Density PTFE
  • All Connectors and Adapters Are 75 Ohm for Broadcast Applications
  • Female Center Contacts Are Made from Heat Treated Beryllium Copper for Long Wear Life