Location: 
All Products

Pomona Electronics 4119-50

Pomona Electronics - 4119-50 - Adapter;  BNC Feed Through Termination;  Male;  50 Ohms;  Brass;  Brass;  Teflon;  2 W View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Adapter; BNC Feed Through Termination; Male; 50 Ohms; Brass; Brass; Teflon; 2 W
Mfr. Part#:
4119-50

Allied Stock#: 70198110

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$44.99 (Each)
1$44.990
Availability

0 can ship immediately.

46 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold (Center), Tarnish Resistant (Outer)
Finish, Housing: Tarnish Resistant
Frequency Range: 250 to 500 MHz
Impedance: 50 Ohms
Material, Contact: Brass (Male), Beryllium Copper (Female)
Material, Dielectric: TFE
Material, Housing: Brass
Mating Type: Bayonet
Power Rating: 2 W
Primary Type: BNC
Type: Plug-Jack

Overview

Adapter, BNC Feed Through Termination Connector, 2 W Power Rating
  • Dielectric material is teflon
  • Center contact material is brass
    Body material is brass. Gasket material is silicone rubber.