Location: 
All Products

Pomona Electronics 3788

Pomona Electronics - 3788 - Test Clip;  Brass;  Beryllium Copper;  20; 0.06 in.;  Nylon;  PVC;  degC (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Test Clip; Brass; Beryllium Copper; 20; 0.06 in.; Nylon; PVC; degC (Max.)
Mfr. Part#:
3788

Allied Stock#: 70198064

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$12.99 (Each)
1$12.990
Availability

246 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Minigrabber 3788 Series
Cable, Diameter: 0.06 "
Color: Black | Red
Material, Body: Brass
Material, Contact: Beryllium Copper
Material, Insulation: Nylon
Material, Jacket: PVC
Temperature, Operating: +55 °C
Voltage Rating: 30 VAC⁄60 VDC
Wire Size: 20 AWG

Overview

Multi-Stacking Banana Plug, Polypropylene Insulation, 20 AWG (41 x 36)
Test Clip, BNC Female to Minigrabber Test Clip Breakout, Brass

Features
  • Minigrabber® Test Clip Hooks Attach to Terminal Sizes Up to 0.060" Diameter
  • Converts BNC (Male) Cables to Minigrabber Test Clips for Test Versatility
  • BNC Connector and Minigrabber Test Clip Caps Are Molded Directly Onto the Wire for Pull Strength Durability and Dust and Moisture Resistance
  • Minigrabber Test Clip Hooks and BNC Center Contact Are Beryllium Copper for Superior Strength
  • Gold Plating of Minigrabber Hooks and BNC Center Contact Offers Optimum Corrosion Resistance and Low Contact Resistance to Ensure Test Signal Integrity
  • Black Minigrabber Test Clip to BNC Shell, Red Minigrabber Test Clip to BNC Center Contact