Location: 
All Products

Pomona Electronics 3787-C-60

Pomona Electronics - 3787-C-60 - Test Clip;  Brass,  Tarnish Resistant Plating;  Brass,  Gold Plated;  20;  41 x 36 View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Test Clip; Brass, Tarnish Resistant Plating; Brass, Gold Plated; 20; 41 x 36
Mfr. Part#:
3787-C-60

Allied Stock#: 70198075

 RoHS Compliant Part

Resources

View 3787-C-60 Datasheet Datasheet

View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cable Type: RG58C⁄U Coaxial
Cable, Diameter: 0.42 "
Color: Black
Length: 60" (1524mm)
Material, Body: Brass, Tarnish Resistant Plating
Material, Contact: Brass, Gold Plated
Material, Insulation: Nylon
Material, Jacket: Non-Contaminating PVC
Stranding: 41 x 36
Temperature, Operating: 50 °C
Type: BNC Male-Mini Hook
Voltage Rating: 45 VAC
Wire Size: 20 AWG

Overview

Mini-Micro Plunger to Insulated BNC, 20 AWG Wire Size

Ratings
Operating Voltage: 45 VRMS Max.
Operating Temperature: +50°C (+122°F)

Features
  • Cable Assembly Is Perfect for Interfacing Test Instruments to Discrete Test Points
  • BNC Connector Is the Highest Quality, Field Replaceable Construction
  • The Nickel-Plated Shell Resists Corrosion and the Gold-Plated Center Contact Promotes High Quality, Low Resistance Connections in the Field and the Laboratory
  • Breakout Wires Are Crimped to the Cable Conductors and Over-Molded with a Flexible PVC Strain Relief for Long Service Life