Location: 
All Products

Pomona Electronics 3782-36-0

Pomona Electronics - 3782-36-0 - Banana Plug;  Banana Plug;  Beryllium Copper;  Gold Plated;  Glass Filled Nylon View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Banana Plug; Banana Plug; Beryllium Copper; Gold Plated; Glass Filled Nylon
Mfr. Part#:
3782-36-0

Allied Stock#: 70198331

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$6.99 (Each)
1$6.990
Availability

246 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Minigrabber 3782 Series
Cable, Length: 36 in.
Color: Black
Connector Type: Banana Plug
Current Rating: 5 A
Finish: Gold Plated
Length: 36" (914.4mm)
Material, Contact: Beryllium Copper
Material, Insulation: Glass Filled Nylon
Material, Jacket: PVC
Stranding: 41 x 36
Temperature, Operating: +55 °C (Max.)
Type: Stacking Banana-Mini Hook
Voltage Rating: 30 VAC/60 VDC
Wire Size: 20 AWG

Overview

Test Clip to Stacking Banana Plug, Beryllium Copper, Gold Plated Finish
Test Clip, Minigrabber Test Clip to Stacking Banana Plug, 36 inches, Black