Location: 
All Products

Pomona Electronics 3781-60-2

Pomona Electronics - 3781-60-2 - Minigrabber Test Clip Patch Cord,  60 Inch,  Red View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Minigrabber Test Clip Patch Cord, 60 Inch, Red
Mfr. Part#:
3781-60-2

Allied Stock#: 70197754

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$5.74 (Each)
1$5.740
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Minigrabber 3781 Series
Color: Red
Current Rating: 5 A
Finish: Gold Plated
Material, Body: Nylon
Material, Contact: Beryllium Copper
Material, Insulation: Glass Filled Nylon
Temperature, Operating: 102 °C (Max.)
Terminal Size: 0.09 in.
Type: Patch Cord, Test Clip
Voltage Rating: 30 VAC/60 VDC
Wire Size: 20 AWG

Overview

Test Lead, Beryllium Copper Contact Material, PVC Insulation Material

Wire: 20 AWG. 41 × t.c. PVC insulated, 2.21 mm (0.087) O.D. Rating: 300 VAC, 12 amps.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.