Location: 
All Products

Pomona Electronics 3777A-2

Pomona Electronics - 3777A-2 - Adapter,  Banana;  Spade Lug;  5000 VDC;  Red;  degC (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Adapter, Banana; Spade Lug; 5000 VDC; Red; degC (Max.)
Mfr. Part#:
3777A-2

Allied Stock#: 70198059

 RoHS Compliant Part

 

Resources

View 3777A-2 Datasheet Datasheet

View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$2.99 (Each)
1$2.990
Availability

877 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Red
Connector Type: Spade Lug
Material, Body: Banana Jack: Nickel plated Brass, Spade Lug: Electro-tin plated Copper
Temperature, Operating: +50 °C (Max.)
Voltage, Operating: 5000 VDC

Overview

Brass per QQ-B-626, Alloy 360, 1/2 Hard Body, Adapter Spade Lug To Banana Jack

Permits single banana plug to be used with equipment having barrier strips. Lugs fit a no. 8 or 10 screw. Banana jack — 4.2 (0.166) dia., brass, nickel plated. Insulation: ABS. 0.8 (0.03) thick spade lug. Copper, electro-tin plated. Rating: 5000 VDC, 15 amps, +50°C (+122°F) max.