Location: 
All Products

Pomona Electronics 3285

Pomona Electronics - 3285 - Adapter;  BNC T Female-Male-Female;  Brass;  Gold;  PTFE;  50 Ohms;  1.30 in. (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Adapter; BNC T Female-Male-Female; Brass; Gold; PTFE; 50 Ohms; 1.30 in. (Max.)
Mfr. Part#:
3285

Allied Stock#: 70197600

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$7.99 (Each)
1$7.990
Availability

372 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: In-Series
Angle: Tee
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Length: 1.30" (Max.) Max
Material, Contact: Brass (Plug), Beryllium Copper (Jack)
Material, Dielectric: PTFE (Polytetrafluoroethylene) [Teflon]
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: Adapter
Temperature, Operating, Maximum: 165 °C
Type: BNC Jack-Plug-Jack
Voltage Rating: 500 V

Overview

BNC T Female-Male-Female Adapter, Brass Body Material, Gold Center Contact Material
Adapter, BNC ""T"" Female-Male-Female, Gold Plated Brass, 50 Ohms
  • Dielectric: PTFE
  • Operating Voltage: Shield/Earth: 30VAC/60VDC Max. Inner Conductor/Shield: 500VRMS Max.
  • Operating Temperature: -65°C to +165°C
  • Nominal Impedance: 50 Ohms
  • Body and Fittings - Brass, Tarnish Resistant Plating, Center Contact - Female: Gold Plated Beryllium Copper, Male:Gold Plated Brass, Outer Contact: Gold Plated Brass