Location: 
All Products

Pomona Electronics 3283

Pomona Electronics - 3283 - BNC Adapter;  BNC Female to Female;  Brass;  Beryllium Copper;  Gold;  PTFE;  50 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics BNC Adapter; BNC Female to Female; Brass; Beryllium Copper; Gold; PTFE; 50 Ohms
Mfr. Part#:
3283

Allied Stock#: 70197598

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$5.74 (Each)
1$5.740
Availability

350 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: In-Series
Angle: Straight
Brand/Series: Kwik Cycle Series
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Length: 1.32" (Max.) Max
Material, Contact: Beryllium Copper
Material, Dielectric: PTFE (Polytetrafluoroethylene) [Teflon]
Material, Housing: Brass
Mating Type: Bayonet
Primary Type: Adapter
Temperature, Operating, Maximum: 165 °C
Type: BNC Jack-Jack
Voltage Rating: 500 V

Overview

BNC Female to Female Adapter, 50 Ohms Nominal Impedance
  • Dielectric material PTFE
  • Brass body
    The adapter have center contact of gold plated beryllium copper.