Location: 
All Products

Pomona Electronics 3220-24-0

Pomona Electronics - 3220-24-0 - Test Cable Assembly;  1;  24 in.;  Banana; Minigator Test Clip;  Black;  0.34 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Test Cable Assembly; 1; 24 in.; Banana; Minigator Test Clip; Black; 0.34 in.
Mfr. Part#:
3220-24-0

Allied Stock#: 70197865

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$5.99 (Each)
1$5.990
Availability

8 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3220 Series
Color: Black
Connector A: Banana
Connector B: Minigator Test Clip
Current, Ratings: 5 A
Diameter, Outer: 0.34 in.
Insulation Material: Vinyl (Clip), Polypropylene (Plug Body and Wire)
Length: 24" (609.6mm)
Number of Contacts: 1
Temperature, Operating, Maximum: +50 °C (Max.)
Type: Stacking Banana-Mini Alligator Clip
Voltage, Operating: 30 VAC (Max.)⁄60 VDC (Max.)

Overview

Minigator Clip To Stacking Banana Plug, Test Cable Assembly, 30 VAC (Max.)/60 VDC (Max.), 5 A

Rating: 30 VAC/60 VDC Max., 5 amps, +50°C Max.
Allows an Alligator Clip with leads to be used from a Banana Jack