Location: 
All Products

Pomona Electronics 2948-48-2

Pomona Electronics - 2948-48-2 - Banana Plug;  5000 WVDC (Max.) (Hands-Free),  30 VAC/60 VDC (Max.) (Hand-Held) View larger image View larger image
Image may be a representation.
See specs for product details.

Pomona Electronics Banana Plug; 5000 WVDC (Max.) (Hands-Free), 30 VAC/60 VDC (Max.) (Hand-Held)
Mfr. Part#:
2948-48-2

Allied Stock#: 70198404

 RoHS Compliant Part

 
View More from Pomona Electronics >>
Pricing (USD) & Availability
Standard Pricing
$9.99 (Each)
1$9.990
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 2948 Series
Cable, Diameter: 0.144 in.
Color: Red
Current Rating: 15
Length: 48" (1219.2mm)
Material: Brass (Body), Beryllium Copper (Spring), Polypropylene (Insulation)
Stranding: 65 x 36
Voltage Rating: 5 kWVDC (Hands-Free)/30 VAC/60 VDC (Hand-Held)
Wire Size: 18 AWG

Overview

Retractable Sheath Banana Plug Patch Cord, 18 AWG Wire Size, 65 x 36 Stranding, 10 A Current Rating

Brass body; beryllium copper spring. Wire: 18 AWG, 65 × 36 t.c., PVC insulated, 3.66mm (0.144") O.D. Rating: 5000 WVDC; 15 amps; +55°C (+131°F) max.